



XC5A-0142 | |
|---|---|
DigiKey Part Number | 39-XC5A-0142-ND |
Manufacturer | |
Manufacturer Product Number | XC5A-0142 |
Description | CONN DIN PLUG 100POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 100 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 20 | 8,04850 € | 160,97 € |
| 40 | 7,66400 € | 306,56 € |
| 60 | 7,44800 € | 446,88 € |
| 100 | 7,18430 € | 718,43 € |
| 260 | 6,71615 € | 1.746,20 € |
| 500 | 6,41360 € | 3.206,80 € |
| 1.000 | 6,10786 € | 6.107,86 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

