Image for XC4L-1541 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4L-1541

DigiKey Part Number
XC4L-1541-ND
Manufacturer
Manufacturer Product Number
XC4L-1541
Description
CONN DIN RCPT 15POS
Customer Reference
Detailed Description
15 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XC4L-1541 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
15
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
H 15
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.