
XB4B-2435-D | |
|---|---|
DigiKey Part Number | OR791TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XB4B-2435-D |
Description | CONN SOCKET 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | XB4B-2435-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) |

