
W2RG012RN | |
|---|---|
DigiKey Part Number | Z5616TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2RG012RN |
Description | IC LED DRVR LIN I2C 80MA 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear I2C Dimming 80mA 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

