
VX-53-2A3 | |
|---|---|
DigiKey Part Number | 39-VX-53-2A3-ND |
Manufacturer | |
Manufacturer Product Number | VX-53-2A3 |
Description | MINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 20gf |
Packaging Bulk | Operating Position 0.598" (15.2mm) |
Part Status Active | Pretravel 0.354" (9.0mm) |
Circuit SPST-NC | Differential Travel 0.080" (2.0mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,18880 € | 318,88 € |
| Unit Price without VAT: | 3,18880 € |
|---|---|
| Unit Price with VAT: | 3,79467 € |

