
VX-53-1C23 | |
|---|---|
DigiKey Part Number | SW997-ND |
Manufacturer | |
Manufacturer Product Number | VX-53-1C23 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VX-53-1C23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.354" (9.0mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,49300 € | 44,93 € |
| 25 | 4,16760 € | 104,19 € |
| 50 | 3,93720 € | 196,86 € |
| 100 | 3,71970 € | 371,97 € |
| 300 | 3,39890 € | 1.019,67 € |
| 500 | 3,25924 € | 1.629,62 € |
| 1.000 | 3,07864 € | 3.078,64 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |










