Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX-51-1C23

DigiKey Part Number
Z6390-ND
Manufacturer
Manufacturer Product Number
VX-51-1C23
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VX-51-1C23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
50gf
Packaging
Tray
Release Force
4.079gf
Part Status
Active
Operating Position
0.600" (15.2mm)
Circuit
SPDT
Pretravel
0.063" (1.6mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.030" (0.76mm)
Voltage Rating - AC
125 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,30000 €4,30 €
103,55700 €35,57 €
253,29960 €82,49 €
503,11720 €155,86 €
1002,94500 €294,50 €
3002,69110 €807,33 €
5002,58050 €1.290,25 €
1.0002,43757 €2.437,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €