
VX-014-1A2 | |
|---|---|
DigiKey Part Number | Z8711-ND |
Manufacturer | |
Manufacturer Product Number | VX-014-1A2 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 2.039gfm |
Part Status Active | Operating Position 0.738" (18.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 1,000,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,25740 € | 325,74 € |
| Unit Price without VAT: | 3,25740 € |
|---|---|
| Unit Price with VAT: | 3,87631 € |

