Image for VX-012-2C23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX-012-2C23

DigiKey Part Number
39-VX-012-2C23-ND
Manufacturer
Manufacturer Product Number
VX-012-2C23
Description
MINIATURE BASIC SWITCH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Ingress Protection
IP40
Packaging
Bulk
Operating Force
30gf
Part Status
Active
Operating Position
0.598" (15.2mm)
Circuit
SPST-NC
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.80mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.063" (1.6mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
1,000,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,08170 €308,17 €
Manufacturers Standard Package
Unit Price without VAT:3,08170 €
Unit Price with VAT:3,66722 €