Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VX-01-3C22

DigiKey Part Number
Z4647-ND
Manufacturer
Manufacturer Product Number
VX-01-3C22
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VX-01-3C22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
25gf
Packaging
Bulk
Release Force
3.059gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPST-NO
Pretravel
0.047" (1.2mm)
Switch Function
Off-Mom
Differential Travel
0.012" (0.3mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
1,000,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,74000 €37,40 €
253,46920 €86,73 €
503,27760 €163,88 €
1003,09640 €309,64 €
3002,82950 €848,85 €
5002,71324 €1.356,62 €
1.0002,56296 €2.562,96 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €