Image for V4KF-01JS-002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4KF-01JS-002

DigiKey Part Number
V4KF-01JS-002-ND
Manufacturer
Manufacturer Product Number
V4KF-01JS-002
Description
CARD READER MAG SMCARD USB RND
Customer Reference
Detailed Description
RS-232 Magnetic, Smart Card (IC) ISO 1, ISO 2, ISO 3, JIS II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Obsolete
Card Reader Type
Magnetic, Smart Card (IC)
Interface
RS-232
Card Read/Write Type and Tracks
Read Tracks 1, 2, 3, R/W Smart Card
Card Reading Direction
Insertion/Ejection
Card Standard
ISO 1, ISO 2, ISO 3, JIS II
Card Speed
-
Supply Voltage
12V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.