
V3A-6KB | |
|---|---|
DigiKey Part Number | V3A-6KB-ND |
Manufacturer | |
Manufacturer Product Number | V3A-6KB |
Description | CARD READER 2 TRACK MANUAL SWIPE |
Customer Reference | |
Detailed Description | TTL Magnetic - Swipe ISO 7810, ISO 7811-1 ~ 6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Reader Type | Magnetic - Swipe | |
Interface | TTL | |
Card Read/Write Type and Tracks | Read Tracks 2 | |
Card Reading Direction | Swipe (Single Direction) | |
Card Standard | ISO 7810, ISO 7811-1 ~ 6 | |
Card Speed | 10 ~ 120 cm/s | |
Supply Voltage | 4.5V ~ 5.5V |

