
V15G-3C4-K | |
|---|---|
DigiKey Part Number | 39-V15G-3C4-K-ND |
Manufacturer | |
Manufacturer Product Number | V15G-3C4-K |
Description | SWITCH SNAP ACT SPST-NO 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 15A (AC), 100mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,56700 € | 35,67 € |
| 25 | 3,30920 € | 82,73 € |
| 50 | 3,12620 € | 156,31 € |
| 100 | 2,95340 € | 295,34 € |
| 300 | 2,69873 € | 809,62 € |
| 500 | 2,58786 € | 1.293,93 € |
| 1.000 | 2,44452 € | 2.444,52 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

