


V-213-1C6 | |
|---|---|
DigiKey Part Number | Z4638-ND |
Manufacturer | |
Manufacturer Product Number | V-213-1C6 |
Description | SWITCH SNAP ACTION SPDT 21A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-213-1C6 Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 130gf |
Packaging Bulk | Release Force 12gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.354" (9.0mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 21A (AC), 600mA (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,49000 € | 54,90 € |
| 25 | 5,09320 € | 127,33 € |
| 50 | 4,81180 € | 240,59 € |
| 100 | 4,54580 € | 454,58 € |
| 300 | 4,15370 € | 1.246,11 € |
| 500 | 3,98296 € | 1.991,48 € |
| 1.000 | 3,76220 € | 3.762,20 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |

