
V-165-1A5 | |
|---|---|
DigiKey Part Number | Z4656-ND |
Manufacturer | |
Manufacturer Product Number | V-165-1A5 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-165-1A5 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 240gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,77500 € | 37,75 € |
| 25 | 3,50200 € | 87,55 € |
| 50 | 3,30840 € | 165,42 € |
| 100 | 3,12570 € | 312,57 € |
| 300 | 2,97343 € | 892,03 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

