
V-163-1C4(R) | |
|---|---|
DigiKey Part Number | V-163-1C4(R)-ND |
Manufacturer | |
Manufacturer Product Number | V-163-1C4(R) |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 35gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Active | Pretravel 0.354" (9.0mm) |
Circuit SPDT | Differential Travel 0.110" (2.8mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,06110 € | 306,11 € |
| Unit Price without VAT: | 3,06110 € |
|---|---|
| Unit Price with VAT: | 3,64271 € |

