
V-1625-1C25(R) | |
|---|---|
DigiKey Part Number | Z8703-ND |
Manufacturer | |
Manufacturer Product Number | V-1625-1C25(R) |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 125gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.598" (15.2mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 16A (AC), 100mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,68400 € | 36,84 € |
| 25 | 3,41680 € | 85,42 € |
| 50 | 3,22800 € | 161,40 € |
| 100 | 3,04960 € | 304,96 € |
| 300 | 2,78670 € | 836,01 € |
| 500 | 2,67220 € | 1.336,10 € |
| 1.000 | 2,52419 € | 2.524,19 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

