
V-161-1A6 | |
|---|---|
DigiKey Part Number | Z8707-ND |
Manufacturer | |
Manufacturer Product Number | V-161-1A6 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-161-1A6 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,73080 € | 93,27 € |
| 50 | 3,52460 € | 176,23 € |
| 100 | 3,32970 € | 332,97 € |
| 300 | 3,04260 € | 912,78 € |
| 500 | 2,91754 € | 1.458,77 € |
| 1.000 | 2,75592 € | 2.755,92 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

