V-15G-2C25-K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Electronics Inc-EMC Div
In Stock: 24
Unit Price: 3,43000 €
Datasheet
Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15G-2C25-K

DigiKey Part Number
V-15G-2C25-K-ND
Manufacturer
Manufacturer Product Number
V-15G-2C25-K
Description
SWITCH SNAP ACT SPST-NC 15A 250V
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
200gf
Packaging
Tray
Release Force
50gf
Part Status
Obsolete
Operating Position
0.579" (14.7mm)
Circuit
SPST-NC
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
15A (AC), 100mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V-15G-2C26-KOmron Electronics Inc-EMC Div24V-15G-2C26-K-ND3,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes