Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-156-3A5

DigiKey Part Number
Z5170-ND
Manufacturer
Manufacturer Product Number
V-156-3A5
Description
SWITCH SNAP ACT SPST-NO 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-156-3A5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
125gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPST-NO
Pretravel
0.157" (4.0mm)
Switch Function
Off-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,79300 €37,93 €
253,51840 €87,96 €
503,32420 €166,21 €
1003,14050 €314,05 €
3002,86973 €860,92 €
5002,75180 €1.375,90 €
1.0002,59938 €2.599,38 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,45020 €