V-153-3C25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-153-3C25

DigiKey Part Number
Z5156-ND
Manufacturer
Manufacturer Product Number
V-153-3C25
Description
SWITCH SNAP ACT SPST-NO 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-153-3C25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
15A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
70gf
Release Force
6.118gf
Operating Position
0.600" (15.2mm)
Pretravel
0.354" (9.0mm)
Differential Travel
0.110" (2.8mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,58200 €25,82 €
252,44200 €61,05 €
502,42080 €121,04 €
1002,16690 €216,69 €
3002,06103 €618,31 €
5002,05682 €1.028,41 €
1.0001,92324 €1.923,24 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €