Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-153-1C26
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-153-1C26

DigiKey Part Number
Z4614-ND
Manufacturer
Manufacturer Product Number
V-153-1C26
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-153-1C26 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
130gf
Packaging
Bulk
Release Force
12gf
Part Status
Active
Operating Position
0.600" (15.2mm)
Circuit
SPDT
Pretravel
0.354" (9.0mm)
Switch Function
On-Mom
Differential Travel
0.110" (2.8mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.079" (2.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,33000 €6,33 €
105,24300 €52,43 €
254,86320 €121,58 €
504,59420 €229,71 €
1004,34040 €434,04 €
3003,96600 €1.189,80 €
5003,80300 €1.901,50 €
1.0003,59225 €3.592,25 €
Manufacturers Standard Package
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,53270 €