Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-152-1A5

DigiKey Part Number
SW1474-ND
Manufacturer
Manufacturer Product Number
V-152-1A5
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-152-1A5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
125gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.600" (15.2mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,73000 €3,73 €
103,08800 €30,88 €
252,86400 €71,60 €
502,70580 €135,29 €
1002,55620 €255,62 €
3002,33583 €700,75 €
5002,23990 €1.119,95 €
1.0002,11586 €2.115,86 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €