
V-151-1A5 | |
|---|---|
DigiKey Part Number | Z4603-ND |
Manufacturer | |
Manufacturer Product Number | V-151-1A5 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-151-1A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,31100 € | 33,11 € |
| 25 | 3,07160 € | 76,79 € |
| 50 | 2,90180 € | 145,09 € |
| 100 | 2,74140 € | 274,14 € |
| 300 | 2,50503 € | 751,51 € |
| 500 | 2,40208 € | 1.201,04 € |
| 1.000 | 2,26906 € | 2.269,06 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

