


V-15-3A5-T | |
|---|---|
DigiKey Part Number | V-15-3A5-T-ND |
Manufacturer | |
Manufacturer Product Number | V-15-3A5-T |
Description | SWITCH SNAP ACT SPST-NO 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-15-3A5-T Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 20,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,17300 € | 31,73 € |
| 25 | 2,94320 € | 73,58 € |
| 50 | 2,78040 € | 139,02 € |
| 100 | 2,62660 € | 262,66 € |
| 300 | 2,40017 € | 720,05 € |
| 500 | 2,30158 € | 1.150,79 € |
| 1.000 | 2,17413 € | 2.174,13 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

