Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V-15-1C6
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

V-15-1C6

DigiKey Part Number
Z4609-ND
Manufacturer
Manufacturer Product Number
V-15-1C6
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-15-1C6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
400gf
Packaging
Bulk
Release Force
80gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.047" (1.2mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
15A (AC), 600mA (DC)
Overtravel
0.040" (1.0mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,51000 €4,51 €
103,73400 €37,34 €
253,46360 €86,59 €
503,27220 €163,61 €
1003,09130 €309,13 €
3002,82470 €847,41 €
5002,70864 €1.354,32 €
1.0002,55862 €2.558,62 €
Manufacturers Standard Package
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €