
V-15-1B5 | |
|---|---|
DigiKey Part Number | Z11664-ND |
Manufacturer | |
Manufacturer Product Number | V-15-1B5 |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-15-1B5 Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 15A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,97500 € | 49,75 € |
| 25 | 4,61480 € | 115,37 € |
| 50 | 4,36000 € | 218,00 € |
| 100 | 4,11900 € | 411,90 € |
| 300 | 3,76373 € | 1.129,12 € |
| 500 | 3,60902 € | 1.804,51 € |
| 1.000 | 3,40903 € | 3.409,03 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

