Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-116-1A4

DigiKey Part Number
Z5133-ND
Manufacturer
Manufacturer Product Number
V-116-1A4
Description
SWITCH SNAP ACTION SPDT 11A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-116-1A4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
60gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
11A (AC), 600mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
300,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,93800 €39,38 €
253,65200 €91,30 €
503,45020 €172,51 €
1003,25960 €325,96 €
3002,97857 €893,57 €
5002,85618 €1.428,09 €
1.0002,69797 €2.697,97 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €