
V-103-3C5 | |
|---|---|
DigiKey Part Number | 39-V-103-3C5-ND |
Manufacturer | |
Manufacturer Product Number | V-103-3C5 |
Description | MINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.598" (15.2mm) |
Circuit SPST-NO | Pretravel 0.354" (9.0mm) |
Switch Function Off-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 10A (AC), 600mA (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 300,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,07830 € | 307,83 € |
| Unit Price without VAT: | 3,07830 € |
|---|---|
| Unit Price with VAT: | 3,66318 € |

