
V-103-1A4 | |
|---|---|
DigiKey Part Number | SW1246-ND |
Manufacturer | |
Manufacturer Product Number | V-103-1A4 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-103-1A4 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 35gf |
Packaging Bulk | Operating Position 0.600" (15.2mm) |
Part Status Active | Pretravel 0.354" (9.0mm) |
Circuit SPDT | Differential Travel 0.110" (2.8mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 10A (AC), 600mA (DC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,28800 € | 42,88 € |
| 25 | 3,97680 € | 99,42 € |
| 50 | 3,75700 € | 187,85 € |
| 100 | 3,54940 € | 354,94 € |
| 300 | 3,24340 € | 973,02 € |
| 500 | 3,11010 € | 1.555,05 € |
| 1.000 | 2,93782 € | 2.937,82 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |


