
V-102-1A5 | |
|---|---|
DigiKey Part Number | Z4592-ND |
Manufacturer | |
Manufacturer Product Number | V-102-1A5 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-102-1A5 Models |
Category | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 125gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 300,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,08800 € | 30,88 € |
| 25 | 2,86400 € | 71,60 € |
| 50 | 2,70580 € | 135,29 € |
| 100 | 2,55620 € | 255,62 € |
| 300 | 2,33583 € | 700,75 € |
| 500 | 2,23990 € | 1.119,95 € |
| 1.000 | 2,11586 € | 2.115,86 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |


