Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-101-1A4

DigiKey Part Number
Z4655-ND
Manufacturer
Manufacturer Product Number
V-101-1A4
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-101-1A4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
100gf
Release Force
15gf
Operating Position
0.600" (15.2mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.031" (0.79mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,34800 €33,48 €
253,10520 €77,63 €
502,93340 €146,67 €
1002,77140 €277,14 €
3002,53250 €759,75 €
5002,42842 €1.214,21 €
1.0002,29393 €2.293,93 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €