Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSG-5P

DigiKey Part Number
SSG-5P-ND
Manufacturer
Manufacturer Product Number
SSG-5P
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SSG-5P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
153gf
Release Force
25gf
Operating Position
0.465" (11.8mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,11588 €557,94 €
Manufacturers Standard Package
Unit Price without VAT:1,11588 €
Unit Price with VAT:1,32790 €