
SSG-5L2P-5 | |
|---|---|
DigiKey Part Number | SSG5L2P5-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L2P-5 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L2P-5 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 20gf |
Packaging Bulk | Release Force 2.039gf |
Part Status Active | Operating Position 0.705" (17.9mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78436 € | 892,18 € |
| Unit Price without VAT: | 1,78436 € |
|---|---|
| Unit Price with VAT: | 2,12339 € |

