



SSG-5L2H | |
|---|---|
DigiKey Part Number | SW1484-ND |
Manufacturer | |
Manufacturer Product Number | SSG-5L2H |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-5L2H Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 61gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,14800 € | 21,48 € |
| 25 | 1,99200 € | 49,80 € |
| 50 | 1,88180 € | 94,09 € |
| 100 | 1,77780 € | 177,78 € |
| 300 | 1,62457 € | 487,37 € |
| 500 | 1,55784 € | 778,92 € |
| 1.000 | 1,47161 € | 1.471,61 € |
| 5.000 | 1,35509 € | 6.775,45 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |




