Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
SSG-5H
SSG-5H

SSG-5H

DigiKey Part Number
Z12377-ND
Manufacturer
Manufacturer Product Number
SSG-5H
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SSG-5H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
153gf
Release Force
25gf
Operating Position
0.330" (8.4mm)
Pretravel
0.024" (0.6mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,71200 €17,12 €
251,58760 €39,69 €
501,50000 €75,00 €
1001,41710 €141,71 €
3001,29493 €388,48 €
5001,24178 €620,89 €
1.0001,17307 €1.173,07 €
5.0001,06220 €5.311,00 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €