
SSG-01T-5 | |
|---|---|
DigiKey Part Number | SSG-01T-5-ND |
Manufacturer | |
Manufacturer Product Number | SSG-01T-5 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-01T-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 51gf | |
Release Force | 4.079gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15430 € | 315,43 € |
| Unit Price without VAT: | 3,15430 € |
|---|---|
| Unit Price with VAT: | 3,75362 € |

