
SSG-01P-5 | |
|---|---|
DigiKey Part Number | SSG-01P-5-ND |
Manufacturer | |
Manufacturer Product Number | SSG-01P-5 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SSG-01P-5 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 51gf |
Packaging Bulk | Release Force 4.000gf |
Part Status Active | Operating Position 0.465" (11.8mm) |
Circuit SPDT | Pretravel 0.025" (0.65mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47878 € | 739,39 € |
| Unit Price without VAT: | 1,47878 € |
|---|---|
| Unit Price with VAT: | 1,75975 € |

