
SSG-01L2P | |
|---|---|
DigiKey Part Number | Z8686-ND |
Manufacturer | |
Manufacturer Product Number | SSG-01L2P |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SSG-01L2P Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 61gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.705" (17.9mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,05100 € | 30,51 € |
| 25 | 2,83000 € | 70,75 € |
| 50 | 2,67400 € | 133,70 € |
| 100 | 2,52610 € | 252,61 € |
| 250 | 2,34316 € | 585,79 € |
| 500 | 2,21350 € | 1.106,75 € |
| 1.000 | 2,09093 € | 2.090,93 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

