Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSG-01L1T

DigiKey Part Number
SSG-01L1T-ND
Manufacturer
Manufacturer Product Number
SSG-01L1T
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SSG-01L1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.110" (2.8mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
61gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 125°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,50280 €250,28 €
Manufacturers Standard Package
Unit Price without VAT:2,50280 €
Unit Price with VAT:2,97833 €