Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSG-01L1H

DigiKey Part Number
Z12376-ND
Manufacturer
Manufacturer Product Number
SSG-01L1H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SSG-01L1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
61gf
Release Force
6.118gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,81000 €3,81 €
103,15300 €31,53 €
252,92480 €73,12 €
502,76300 €138,15 €
1002,61030 €261,03 €
3002,38527 €715,58 €
5002,28728 €1.143,64 €
1.0002,16061 €2.160,61 €
Manufacturers Standard Package
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €