Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-5GL2-3T

DigiKey Part Number
Z4583-ND
Manufacturer
Manufacturer Product Number
SS-5GL2-3T
Description
SWITCH SNAP ACT SPST-NO 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-5GL2-3T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
6.118gf
Operating Position
0.571" (14.5mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,05400 €20,54 €
251,90520 €47,63 €
501,80020 €90,01 €
1001,70070 €170,07 €
2501,57756 €394,39 €
5001,49030 €745,15 €
1.0001,40782 €1.407,82 €
5.0001,29176 €6.458,80 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €