
SS-5GL14-F | |
|---|---|
DigiKey Part Number | SS-5GL14-F-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL14-F |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 16gf |
Packaging Tray | Release Force 2.039gf |
Part Status Obsolete | Operating Position 0.398" (10.1mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Formed | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |

