
SS-5GL13T-T | |
|---|---|
DigiKey Part Number | 39-SS-5GL13T-T-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13T-T |
Description | SUBMINIATURE BASIC SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 5gf | |
Release Force | 6gf | |
Operating Position | 0.421" (10.70mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33796 € | 1.168,98 € |
| Unit Price without VAT: | 2,33796 € |
|---|---|
| Unit Price with VAT: | 2,78217 € |

