Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-5GL13-F-3-T

DigiKey Part Number
Z12985-ND
Manufacturer
Manufacturer Product Number
SS-5GL13-F-3-T
Description
SWITCH SNAP ACT SPST-NO 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
16gf
Packaging
Bulk
Release Force
2.039gf
Part Status
Active
Operating Position
0.420" (10.7mm)
Circuit
SPST-NO
Differential Travel
0.031" (0.8mm)
Switch Function
Off-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-25°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,71300 €17,13 €
251,58800 €39,70 €
501,50040 €75,02 €
1001,41750 €141,75 €
2501,31480 €328,70 €
5001,24208 €621,04 €
1.0001,17335 €1.173,35 €
5.0001,06344 €5.317,20 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €