
SS-5GL13-3D | |
|---|---|
DigiKey Part Number | Z5078-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13-3D |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL13-3D Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.8mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,30440 € | 32,61 € |
| 50 | 1,23240 € | 61,62 € |
| 100 | 1,16430 € | 116,43 € |
| 250 | 1,08000 € | 270,00 € |
| 500 | 1,02028 € | 510,14 € |
| 1.000 | 0,96383 € | 963,83 € |
| 5.000 | 0,86116 € | 4.305,80 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

