
SS-5GL13-3 | |
|---|---|
DigiKey Part Number | Z4578-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13-3 |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL13-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 6.118gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26906 € | 634,53 € |
| Unit Price without VAT: | 1,26906 € |
|---|---|
| Unit Price with VAT: | 1,51018 € |

