
SS-5GL13-2 | |
|---|---|
DigiKey Part Number | 39-SS-5GL13-2-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13-2 |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL13-2 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPST-NC | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,78280 € | 44,57 € |
| 50 | 1,68420 € | 84,21 € |
| 100 | 1,59110 € | 159,11 € |
| 250 | 1,47580 € | 368,95 € |
| 500 | 1,39420 € | 697,10 € |
| 1.000 | 1,31704 € | 1.317,04 € |
| 5.000 | 1,20302 € | 6.015,10 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


