
SS-5GL111D1 | |
|---|---|
DigiKey Part Number | SS-5GL111D1-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL111D1 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,55538 € | 1.022,15 € |
| Unit Price without VAT: | 2,55538 € |
|---|---|
| Unit Price with VAT: | 3,04090 € |

