
SS-5GL111-FD2 | |
|---|---|
DigiKey Part Number | SS-5GL111-FD2-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL111-FD2 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 12gf |
Packaging Bulk | Release Force 2.039gf |
Part Status Obsolete | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |

